Belden Multipair Industrial Cable, 1 Pairs, 18 AWG, 120m, Black Sheath

RS Stock No.: 382-876Brand: BeldenManufacturers Part No.: 70001LS
brand-logo

Technical Document

Specifications

Brand

Belden

Number of Pairs

1

American Wire Gauge

18 AWG

Length

120m

Shield Type

SF/UTP

Sheath Colour

Black

Outer Diameter

13mm

Outer Sheath Material

LSZH

Characteristic Impedance

100 Ω

Core Strands

7/26

Voltage Rating

300 V

Product details

Profibus-PA Cable

Profibus PA cable for Fieldbus systems, optimised for process automation.

Features and Benefits

50N maximum pulling tension
Oil resistance ASTMD741
Flame resistance IEC 332-1

Applications

Instrumentation and computer cable for data transmission applications
Profibus process automation for Fieldbus systems

Stock information temporarily unavailable.

P.O.A.

Belden Multipair Industrial Cable, 1 Pairs, 18 AWG, 120m, Black Sheath

P.O.A.

Belden Multipair Industrial Cable, 1 Pairs, 18 AWG, 120m, Black Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Belden

Number of Pairs

1

American Wire Gauge

18 AWG

Length

120m

Shield Type

SF/UTP

Sheath Colour

Black

Outer Diameter

13mm

Outer Sheath Material

LSZH

Characteristic Impedance

100 Ω

Core Strands

7/26

Voltage Rating

300 V

Product details

Profibus-PA Cable

Profibus PA cable for Fieldbus systems, optimised for process automation.

Features and Benefits

50N maximum pulling tension
Oil resistance ASTMD741
Flame resistance IEC 332-1

Applications

Instrumentation and computer cable for data transmission applications
Profibus process automation for Fieldbus systems