Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Belden Cat5e Cable, F/UTP, Grey LSZH Sheath, 500m

RS Stock No.: 368-4465Brand: BeldenManufacturers Part No.: S1730NH E4X1640
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

Belden

Length

500m

Shield Type

F/UTP

Outer Sheath Material

LSZH

Sheath Colour

Grey

Cross Sectional Area

0.205 mm²

Outer Diameter

7.4mm

American Wire Gauge

24

Cable Shape

Multicore

Product details

DataTwist® 100 Installation Cable (FTP) Cat5e

24awg 4 pair overall foil shielded with a tinned copper drain wire cable
Uses a patented technique controlling conductor to conductor spacing and conductor to foil spacing
Creating far better noise rejection and structural return loss than standard category 5e cables
This cable delivers superior performance in high end Category 5e conditions
For use as standard Category 5e installation cable

Standards

ISO/IEC 11801

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Belden Cat5e Cable, F/UTP, Grey LSZH Sheath, 500m

P.O.A.

Belden Cat5e Cable, F/UTP, Grey LSZH Sheath, 500m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Belden

Length

500m

Shield Type

F/UTP

Outer Sheath Material

LSZH

Sheath Colour

Grey

Cross Sectional Area

0.205 mm²

Outer Diameter

7.4mm

American Wire Gauge

24

Cable Shape

Multicore

Product details

DataTwist® 100 Installation Cable (FTP) Cat5e

24awg 4 pair overall foil shielded with a tinned copper drain wire cable
Uses a patented technique controlling conductor to conductor spacing and conductor to foil spacing
Creating far better noise rejection and structural return loss than standard category 5e cables
This cable delivers superior performance in high end Category 5e conditions
For use as standard Category 5e installation cable

Standards

ISO/IEC 11801

You may be interested in