Technical Document
Specifications
Brand
BelimoReturn Type
Spring Return
Maximum Damper Area
4m²
Damper Spindle Compatibility
10 → 25.4mm
Power Consumption
5W
Control Type
Open/Close
Supply Voltage
24 V ac/dc
Motor Torque
20Nm
Return Torque
20Nm
Noise Level
45dB(A)
Maximum Damper Spindle Size
25.4mm
Minimum Damper Spindle Size
10mm
Country of Origin
Switzerland
Stock information temporarily unavailable.
P.O.A.
Open/Close Damper Actuator, 20Nm, 24 V ac/dc
1
P.O.A.
Open/Close Damper Actuator, 20Nm, 24 V ac/dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BelimoReturn Type
Spring Return
Maximum Damper Area
4m²
Damper Spindle Compatibility
10 → 25.4mm
Power Consumption
5W
Control Type
Open/Close
Supply Voltage
24 V ac/dc
Motor Torque
20Nm
Return Torque
20Nm
Noise Level
45dB(A)
Maximum Damper Spindle Size
25.4mm
Minimum Damper Spindle Size
10mm
Country of Origin
Switzerland
