Technical Document
Specifications
Brand
Belling LeeColour
White
Gender
Female
Termination Method
Solder
Voltage Rating
30 V, 60 V
Current Rating
10A
Contact Plating
Silver
Length
21mm
Contact Material
Brass
Insulation Material
PP
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Belling Lee White Test Socket, 10A, 30 V, 60 V, Silver Plated
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Belling Lee White Test Socket, 10A, 30 V, 60 V, Silver Plated
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
Belling LeeColour
White
Gender
Female
Termination Method
Solder
Voltage Rating
30 V, 60 V
Current Rating
10A
Contact Plating
Silver
Length
21mm
Contact Material
Brass
Insulation Material
PP
