Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 2W/m·K, Gap Pad 2200SF, 200 x 100mm

RS Stock No.: 752-4862Brand: BergquistManufacturers Part No.: GP2200SF-0.020-02-00-200x100
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

200 x 100mm

Thickness

0.02in

Length

200mm

Width

100mm

Thermal Conductivity

2W/m·K

Material

Gap Pad 2200SF

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+125°C

Hardness

Shore OO 70

Material Trade Name

Gap Pad 2200SF

Operating Temperature Range

-60 → +125 °C

Country of Origin

United States

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 2W/m·K, Gap Pad 2200SF, 200 x 100mm

P.O.A.

Bergquist Self-Adhesive Thermal Interface Sheet, 0.02in Thick, 2W/m·K, Gap Pad 2200SF, 200 x 100mm
Stock information temporarily unavailable.

Technical Document

Specifications

Dimensions

200 x 100mm

Thickness

0.02in

Length

200mm

Width

100mm

Thermal Conductivity

2W/m·K

Material

Gap Pad 2200SF

Self-Adhesive

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+125°C

Hardness

Shore OO 70

Material Trade Name

Gap Pad 2200SF

Operating Temperature Range

-60 → +125 °C

Country of Origin

United States