Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bergquist Self-Adhesive Thermal Interface Pad, 0.139mm Thick, 0.9W/m·K, Hi-Flow 105, 25.4 x 19mm

RS Stock No.: 362-9610Brand: BergquistManufacturers Part No.: HF105-0.005-AC-104
brand-logo
View all in Thermal Pads

Technical Document

Specifications

Dimensions

25.4 x 19mm

Thickness

0.139mm

Length

25.4mm

Width

19mm

Thermal Conductivity

0.9W/m·K

Material

Hi-Flow 105

Self-Adhesive

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+130°C

Material Trade Name

Hi-Flow 105

Operating Temperature Range

-30 → +130 °C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bergquist Self-Adhesive Thermal Interface Pad, 0.139mm Thick, 0.9W/m·K, Hi-Flow 105, 25.4 x 19mm

P.O.A.

Bergquist Self-Adhesive Thermal Interface Pad, 0.139mm Thick, 0.9W/m·K, Hi-Flow 105, 25.4 x 19mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Dimensions

25.4 x 19mm

Thickness

0.139mm

Length

25.4mm

Width

19mm

Thermal Conductivity

0.9W/m·K

Material

Hi-Flow 105

Self-Adhesive

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+130°C

Material Trade Name

Hi-Flow 105

Operating Temperature Range

-30 → +130 °C

You may be interested in