Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Berker DPST Rocker Switch Panel Mount

RS Stock No.: 351-190Brand: BerkerManufacturers Part No.: 877108
View all in Rocker Switches

Technical Document

Specifications

Brand

Berker

Contact Configuration

DPST

Panel Cut Out Width

26.5mm

Panel Cut Out Height

25.6mm

Contact Current Rating

16 A @ 250 V

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

250V

DC Voltage Rating

250V

Panel Cut Out Size

25.6 x 26.5mm

Case Material

Nylon 66

Contact Material

Nickel Silver

Operating Temperature Range

Maximum of +125°C

Mechanical Life

>50000Operations

Maximum Operating Temperature

+125°C

Country of Origin

Germany

You may be interested in
APEM DPST Rocker Switch Panel Mount
AED 62.90Each (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Berker DPST Rocker Switch Panel Mount

P.O.A.

Berker DPST Rocker Switch Panel Mount
Stock information temporarily unavailable.
You may be interested in
APEM DPST Rocker Switch Panel Mount
AED 62.90Each (ex VAT)

Technical Document

Specifications

Brand

Berker

Contact Configuration

DPST

Panel Cut Out Width

26.5mm

Panel Cut Out Height

25.6mm

Contact Current Rating

16 A @ 250 V

Actuator Colour

Black

Mounting Type

Panel Mount

Terminal Type

Quick Connect

AC Voltage Rating

250V

DC Voltage Rating

250V

Panel Cut Out Size

25.6 x 26.5mm

Case Material

Nylon 66

Contact Material

Nickel Silver

Operating Temperature Range

Maximum of +125°C

Mechanical Life

>50000Operations

Maximum Operating Temperature

+125°C

Country of Origin

Germany

You may be interested in
APEM DPST Rocker Switch Panel Mount
AED 62.90Each (ex VAT)