Bernstein AG 28 Piece Electronics Tool Kit

RS Stock No.: 660-9486Brand: BernsteinManufacturers Part No.: 3200
brand-logo
View all in Tool Kits

Technical Document

Specifications

Set Type

Electronics

Set Contents

Adjusting Screwdriver; Desoldering Bar; Tin Knife; Glass Fibre Contact Cleaner Brush; Test Prods (x2); Repair Mirror; IC Tweezers; PLCC Extractor; Side Cutters; Slimline Side Cutters; Micro Flat Nose Pliers; Snipe Nose Pliers; Water Pump Pliers; Screwdriver; Retaining Screwdriver; ESD Handle; Hexagon Blade (x8); SMD Tweezer; Steel Tweezer; Special Scissors

Number of Pieces

28

Country of Origin

Germany

Product details

Service case, LAPTOP 3200 / 3215

Elegant laptop and tool pouch made of black polyamide, with rings on the side for a carrying strap
Divided into two zipper pockets, additional zipper pocket with three compartments on the back
Internal cushioning with reinforced side panels, bottom of pouch prepared for a laptop with accessories such as connection cable, power supply and mouse
Pouch cover with various compartments for CDs, USB flash drives, writing materials
Model 3200 contains a tool plate with 28 clearly organized special tools
The removable tray swivels and is attached to the pouch by means of a Velcro strap

View all in Tool Kits

Stock information temporarily unavailable.

P.O.A.

Bernstein AG 28 Piece Electronics Tool Kit

P.O.A.

Bernstein AG 28 Piece Electronics Tool Kit

Stock information temporarily unavailable.

Technical Document

Specifications

Set Type

Electronics

Set Contents

Adjusting Screwdriver; Desoldering Bar; Tin Knife; Glass Fibre Contact Cleaner Brush; Test Prods (x2); Repair Mirror; IC Tweezers; PLCC Extractor; Side Cutters; Slimline Side Cutters; Micro Flat Nose Pliers; Snipe Nose Pliers; Water Pump Pliers; Screwdriver; Retaining Screwdriver; ESD Handle; Hexagon Blade (x8); SMD Tweezer; Steel Tweezer; Special Scissors

Number of Pieces

28

Country of Origin

Germany

Product details

Service case, LAPTOP 3200 / 3215

Elegant laptop and tool pouch made of black polyamide, with rings on the side for a carrying strap
Divided into two zipper pockets, additional zipper pocket with three compartments on the back
Internal cushioning with reinforced side panels, bottom of pouch prepared for a laptop with accessories such as connection cable, power supply and mouse
Pouch cover with various compartments for CDs, USB flash drives, writing materials
Model 3200 contains a tool plate with 28 clearly organized special tools
The removable tray swivels and is attached to the pouch by means of a Velcro strap