Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
2m
Current
13A
Number of Sockets
8
Mains Plug Type
Type G
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Surge Protection
No
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BENx
Jacket Colour
White
Country of Origin
China
Stock information temporarily unavailable.
AED 97.42
AED 97.42 Each (ex VAT)
AED 102.29
AED 102.29 Each (inc. VAT)
1
AED 97.42
AED 97.42 Each (ex VAT)
AED 102.29
AED 102.29 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
2m
Current
13A
Number of Sockets
8
Mains Plug Type
Type G
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Surge Protection
No
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BENx
Jacket Colour
White
Country of Origin
China