Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
1m
Number of Sockets
4
Current
13A
Mains Plug Type
Type G
Socket Type
Shuttered Socket
IP Rating
IP20
Auto Rewind
No
Voltage
240V
Surge Protection
No
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BFGxN
Jacket Colour
White
Country of Origin
China
Product Details
The BG Electrical Extension Lead provides a practical solution for powering multiple devices from a single socket. Designed for ease of use, it allows you to plug in four items simultaneously, ensuring that you have the flexibility and convenience needed for everyday power requirements. With its sleek, rounded slimline appearance and wall fixing capability, this extension lead fits seamlessly into any environment while meeting stringent safety standards. Its robust construction, featuring safety shuttered sockets, ensures peace of mind when using it in various conditions. Perfect for use in homes or offices, this extension lead is an essential addition to your electrical toolkit.
Stock information temporarily unavailable.
AED 38.45
AED 38.45 Each (ex VAT)
AED 40.37
AED 40.37 Each (inc. VAT)
1
AED 38.45
AED 38.45 Each (ex VAT)
AED 40.37
AED 40.37 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
1m
Number of Sockets
4
Current
13A
Mains Plug Type
Type G
Socket Type
Shuttered Socket
IP Rating
IP20
Auto Rewind
No
Voltage
240V
Surge Protection
No
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BFGxN
Jacket Colour
White
Country of Origin
China
Product Details
The BG Electrical Extension Lead provides a practical solution for powering multiple devices from a single socket. Designed for ease of use, it allows you to plug in four items simultaneously, ensuring that you have the flexibility and convenience needed for everyday power requirements. With its sleek, rounded slimline appearance and wall fixing capability, this extension lead fits seamlessly into any environment while meeting stringent safety standards. Its robust construction, featuring safety shuttered sockets, ensures peace of mind when using it in various conditions. Perfect for use in homes or offices, this extension lead is an essential addition to your electrical toolkit.