Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
2m
Number of Sockets
4
Current
13A
Mains Plug Type
Type G
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Surge Protection
No
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BFGxN
Jacket Colour
White
Country of Origin
China
Stock information temporarily unavailable.
AED 72.12
AED 72.12 Each (ex VAT)
AED 75.73
AED 75.73 Each (inc. VAT)
1
AED 72.12
AED 72.12 Each (ex VAT)
AED 75.73
AED 75.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
2m
Number of Sockets
4
Current
13A
Mains Plug Type
Type G
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Surge Protection
No
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BFGxN
Jacket Colour
White
Country of Origin
China