Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
10m
Number of Sockets
1
Current
13A
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BOG
Jacket Colour
White
Country of Origin
China
Product Details
The BG Electrical Extension Lead designed to provide reliable power where you need it most, ensuring convenience in any setting. Crafted with a single safety shuttered socket, this extension lead is not only compliant with British safety standards but also features a rounded slimline design that enhances its aesthetic appeal. Its highly visible Orange cable offers added safety and awareness, making it an Ideal choice for both home and professional environments in need of versatility and functionality.
Stock information temporarily unavailable.
AED 141.00
AED 141.00 Each (ex VAT)
AED 148.05
AED 148.05 Each (inc. VAT)
1
AED 141.00
AED 141.00 Each (ex VAT)
AED 148.05
AED 148.05 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
10m
Number of Sockets
1
Current
13A
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BOG
Jacket Colour
White
Country of Origin
China
Product Details
The BG Electrical Extension Lead designed to provide reliable power where you need it most, ensuring convenience in any setting. Crafted with a single safety shuttered socket, this extension lead is not only compliant with British safety standards but also features a rounded slimline design that enhances its aesthetic appeal. Its highly visible Orange cable offers added safety and awareness, making it an Ideal choice for both home and professional environments in need of versatility and functionality.