Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
10m
Number of Sockets
1
Current
13A
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
Orange
Series
BOGx
Jacket Colour
Orange
Country of Origin
China
Stock information temporarily unavailable.
AED 184.31
AED 184.31 Each (ex VAT)
AED 193.53
AED 193.53 Each (inc. VAT)
1
AED 184.31
AED 184.31 Each (ex VAT)
AED 193.53
AED 193.53 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
10m
Number of Sockets
1
Current
13A
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
Orange
Series
BOGx
Jacket Colour
Orange
Country of Origin
China