Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
5m
Number of Sockets
1
Current
13A
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
Orange
Series
BOG
Jacket Colour
Orange
Country of Origin
China
Product Details
The BG Electrical Extension Lead provides power exactly where its most needed. Designed with a single socket and constructed to meet British safety standards BS1363-2, this reliable extension lead combines functionality and safety. Its rounded, slimline appearance allows for easy placement in tight spaces, while the highly visible Orange cable ensures it won't be overlooked. Perfect for use at home or in workshops, it offers peace of mind without compromising on accessibility. Whether you're plugging in tools or powering essential devices, this extension lead rises to the occasion.
Stock information temporarily unavailable.
AED 79.62
AED 79.62 Each (ex VAT)
AED 83.60
AED 83.60 Each (inc. VAT)
1
AED 79.62
AED 79.62 Each (ex VAT)
AED 83.60
AED 83.60 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
5m
Number of Sockets
1
Current
13A
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
Orange
Series
BOG
Jacket Colour
Orange
Country of Origin
China
Product Details
The BG Electrical Extension Lead provides power exactly where its most needed. Designed with a single socket and constructed to meet British safety standards BS1363-2, this reliable extension lead combines functionality and safety. Its rounded, slimline appearance allows for easy placement in tight spaces, while the highly visible Orange cable ensures it won't be overlooked. Perfect for use at home or in workshops, it offers peace of mind without compromising on accessibility. Whether you're plugging in tools or powering essential devices, this extension lead rises to the occasion.