Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
1m
Number of Sockets
6
Current
13A
Mains Plug Type
BS1363 13 A
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BSGxN
Jacket Colour
White
Country of Origin
China
Stock information temporarily unavailable.
AED 75.27
AED 75.27 Each (ex VAT)
AED 79.03
AED 79.03 Each (inc. VAT)
1
AED 75.27
AED 75.27 Each (ex VAT)
AED 79.03
AED 79.03 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
1m
Number of Sockets
6
Current
13A
Mains Plug Type
BS1363 13 A
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BSGxN
Jacket Colour
White
Country of Origin
China