Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
2m
Number of Sockets
6
Current
13A
Mains Plug Type
BS1363 13 A
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BSGxN
Jacket Colour
White
Country of Origin
China
Product Details
The BG Electrical Extension Lead designed to provide power where you need it most, making it an essential addition to your home or workspace. With six safety-shuttered sockets, you can plug in multiple devices securely while ensuring compliance with British safety standards. Thanks to its rounded slimline appearance, this lead not only optimises space but also integrates seamlessly into any environment. Its usability is enhanced by the wall-fixing capability, making it versatile for various settings. The maximum load of 3120 Watts at 240V AC allows for substantial power delivery, ensuring your devices run effectively without any risk of overload.
Stock information temporarily unavailable.
AED 70.45
AED 70.45 Each (ex VAT)
AED 73.97
AED 73.97 Each (inc. VAT)
1
AED 70.45
AED 70.45 Each (ex VAT)
AED 73.97
AED 73.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
2m
Number of Sockets
6
Current
13A
Mains Plug Type
BS1363 13 A
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BSGxN
Jacket Colour
White
Country of Origin
China
Product Details
The BG Electrical Extension Lead designed to provide power where you need it most, making it an essential addition to your home or workspace. With six safety-shuttered sockets, you can plug in multiple devices securely while ensuring compliance with British safety standards. Thanks to its rounded slimline appearance, this lead not only optimises space but also integrates seamlessly into any environment. Its usability is enhanced by the wall-fixing capability, making it versatile for various settings. The maximum load of 3120 Watts at 240V AC allows for substantial power delivery, ensuring your devices run effectively without any risk of overload.