Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
3m
Number of Sockets
6
Current
13A
Mains Plug Type
BS1363 13 A
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BSGxN
Jacket Colour
White
Country of Origin
China
Product Details
The BG Electrical Extension Lead offers a practical solution for delivering power where it's needed most. With the Ability to plug in six devices securely into a single socket, this product combines safety and convenience. Featuring a 13A fused plug and compliance with British safety standards (BS1363-2), it ensures reliable operation for a variety of electrical needs. The extension lead's slimline design not only adds an aesthetic touch but also incorporates wall-fixing capabilities for efficient space management. Designed not just for home use but also Ideal for office settings, this extension lead is your go-to for energy distribution without compromising on safety or performance.
Stock information temporarily unavailable.
AED 76.95
AED 76.95 Each (ex VAT)
AED 80.80
AED 80.80 Each (inc. VAT)
1
AED 76.95
AED 76.95 Each (ex VAT)
AED 80.80
AED 80.80 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
3m
Number of Sockets
6
Current
13A
Mains Plug Type
BS1363 13 A
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BSGxN
Jacket Colour
White
Country of Origin
China
Product Details
The BG Electrical Extension Lead offers a practical solution for delivering power where it's needed most. With the Ability to plug in six devices securely into a single socket, this product combines safety and convenience. Featuring a 13A fused plug and compliance with British safety standards (BS1363-2), it ensures reliable operation for a variety of electrical needs. The extension lead's slimline design not only adds an aesthetic touch but also incorporates wall-fixing capabilities for efficient space management. Designed not just for home use but also Ideal for office settings, this extension lead is your go-to for energy distribution without compromising on safety or performance.