Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
10m
Number of Sockets
2
Current
13A
Mains Plug Type
BS1363 13 A
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BTGxN
Jacket Colour
White
Country of Origin
China
Product Details
The BG Electrical Extension Lead designed to deliver power precisely where you need it most, ensuring convenience in any environment. Its unique design allows for two devices to be plugged in safely from a single socket, making it Ideal for homes, offices, and workshops. Featuring safety shuttered sockets and a rounded slimline appearance, this extension lead not only prioritises safety but also seamlessly integrates into your space. Manufactured to meet British safety standards, it guarantees reliable performance while offering wall fixing capability for added versatility. Experience peace of mind knowing every detail has been crafted with care.
Stock information temporarily unavailable.
AED 136.55
AED 136.55 Each (ex VAT)
AED 143.38
AED 143.38 Each (inc. VAT)
1
AED 136.55
AED 136.55 Each (ex VAT)
AED 143.38
AED 143.38 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
BG ElectricalProduct Type
Extension Lead
Cable Length
10m
Number of Sockets
2
Current
13A
Mains Plug Type
BS1363 13 A
Socket Type
Shuttered Socket
IP Rating
IP20
Voltage
240V
Sub Type
Extension Lead
Standards/Approvals
CE
Colour
White
Series
BTGxN
Jacket Colour
White
Country of Origin
China
Product Details
The BG Electrical Extension Lead designed to deliver power precisely where you need it most, ensuring convenience in any environment. Its unique design allows for two devices to be plugged in safely from a single socket, making it Ideal for homes, offices, and workshops. Featuring safety shuttered sockets and a rounded slimline appearance, this extension lead not only prioritises safety but also seamlessly integrates into your space. Manufactured to meet British safety standards, it guarantees reliable performance while offering wall fixing capability for added versatility. Experience peace of mind knowing every detail has been crafted with care.