Technical Document
Specifications
Brand
BG ElectricalAccessory Type
Power Supply
Product Type
Power
IP Rating
IP54
For Use With
Garden and Light DIY
Colour
Grey
Width
155mm
Material
Polycarbonate
Standards/Approvals
CE
Country of Origin
China
Stock information temporarily unavailable.
AED 296.44
AED 296.44 Each (ex VAT)
AED 311.26
AED 311.26 Each (inc. VAT)
BG Electrical Grey Power Supply IP54 for use with Garden and Light DIY
1
AED 296.44
AED 296.44 Each (ex VAT)
AED 311.26
AED 311.26 Each (inc. VAT)
BG Electrical Grey Power Supply IP54 for use with Garden and Light DIY
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
BG ElectricalAccessory Type
Power Supply
Product Type
Power
IP Rating
IP54
For Use With
Garden and Light DIY
Colour
Grey
Width
155mm
Material
Polycarbonate
Standards/Approvals
CE
Country of Origin
China
