BG Electrical 10 m 4 Socket Extension Reel Reel, IP54

RS Stock No.: 707-724Brand: BG ElectricalManufacturers Part No.: WBXBFG10B-MP
brand-logo

Technical Document

Specifications

Product Type

Extension Reel

Cable Length

10m

Number of Sockets

4

IP Rating

IP54

Sub Type

Reel

Series

WBX

Country of Origin

China

Stock information temporarily unavailable.

AED 313.08

AED 313.08 Each (ex VAT)

AED 328.73

AED 328.73 Each (inc. VAT)

BG Electrical 10 m 4 Socket Extension Reel Reel, IP54

AED 313.08

AED 313.08 Each (ex VAT)

AED 328.73

AED 328.73 Each (inc. VAT)

BG Electrical 10 m 4 Socket Extension Reel Reel, IP54

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Extension Reel

Cable Length

10m

Number of Sockets

4

IP Rating

IP54

Sub Type

Reel

Series

WBX

Country of Origin

China