1MΩ, Through Hole Trimmer Potentiometer 1/2W Finger Adjust BI Technologies, 72PT
Technical Document
Specifications
Brand
BI TechnologiesMaximum Resistance
1MΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Finger Adjust
Power Rating
1/2W
Series
72PT
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
8.38 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
72 PT series single-turn Cermet trimmers
Cermet track single-turn trimmers.
Flat mounted.
Sealed for common cleaning methods.
Adjusted using a screwdriver or the integrated button.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BI TechnologiesMaximum Resistance
1MΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Finger Adjust
Power Rating
1/2W
Series
72PT
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Length
9.53mm
Shaft Diameter
8.38 mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
72 PT series single-turn Cermet trimmers
Cermet track single-turn trimmers.
Flat mounted.
Sealed for common cleaning methods.
Adjusted using a screwdriver or the integrated button.

