2kΩ, Through Hole Trimmer Potentiometer 1/2W Top Adjust BI Technologies, 82
Technical Document
Specifications
Brand
BI TechnologiesMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
1/2W
Series
82
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Diameter
6.35mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
82 series single-turn Cermet trimmers
Cermet trimmers, pitch 2.54mm.
Screwdriver-adjusted.
Sealed for common cleaning methods.
Top adjustment.
Approvals
CECC, MUAHAG
Standards
MIL-R-22097
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BI TechnologiesMaximum Resistance
2kΩ
Mounting Type
Through Hole
Number of Turns
1
Orientation
Top Adjust
Power Rating
1/2W
Series
82
Termination Style
Pin
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Diameter
6.35mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Product details
82 series single-turn Cermet trimmers
Cermet trimmers, pitch 2.54mm.
Screwdriver-adjusted.
Sealed for common cleaning methods.
Top adjustment.
Approvals
CECC, MUAHAG
Standards
MIL-R-22097

