500kΩ, Through Hole Trimmer Potentiometer 3/4W Side Adjust BI Technologies, 89

RS Stock No.: 625-1456Brand: BI TechnologiesManufacturers Part No.: 89PR-500K
View all in Trimmer Potentiometers

Technical Document

Specifications

Maximum Resistance

500kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

3/4W

Series

89

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Shaft Diameter

2.36 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Product details

89 Series 20-turn Cermet Trimmers

20-turn cermet potentiometers.
Withstand wave soldering and cleaning baths.
Screwdriver-adjusted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

500kΩ, Through Hole Trimmer Potentiometer 3/4W Side Adjust BI Technologies, 89

P.O.A.

500kΩ, Through Hole Trimmer Potentiometer 3/4W Side Adjust BI Technologies, 89
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Resistance

500kΩ

Mounting Type

Through Hole

Number of Turns

20

Orientation

Side Adjust

Power Rating

3/4W

Series

89

Termination Style

Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

20.57mm

Shaft Diameter

2.36 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Mexico

Product details

89 Series 20-turn Cermet Trimmers

20-turn cermet potentiometers.
Withstand wave soldering and cleaning baths.
Screwdriver-adjusted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more