BI Technologies, HM76, 30 Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.5A Idc

RS Stock No.: 625-3648Brand: BI TechnologiesManufacturers Part No.: HM76-30101 LF
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

100 μH

Maximum dc Current

1.5A

Package/Case

30

Length

13.46mm

Depth

9.4mm

Height

5.9mm

Dimensions

13.46 x 9.4 x 5.9mm

Tolerance

±20%

Maximum DC Resistance

300mΩ

Series

HM76

Maximum Self Resonant Frequency

3MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Surface Mount Inductors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

BI Technologies, HM76, 30 Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.5A Idc

P.O.A.

Each (In a Pack of 10) (ex VAT)

BI Technologies, HM76, 30 Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.5A Idc

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

100 μH

Maximum dc Current

1.5A

Package/Case

30

Length

13.46mm

Depth

9.4mm

Height

5.9mm

Dimensions

13.46 x 9.4 x 5.9mm

Tolerance

±20%

Maximum DC Resistance

300mΩ

Series

HM76

Maximum Self Resonant Frequency

3MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more