BI Technologies, HM76 Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.5A Idc
Technical Document
Specifications
Brand
BI TechnologiesInductance
100 μH
Maximum dc Current
1.5A
Length
13.46mm
Depth
9.4mm
Height
5.9mm
Dimensions
13.46 x 9.4 x 5.9mm
Tolerance
±20%
Maximum DC Resistance
300mΩ
Series
HM76
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
You may be interested in
Bourns, SDR1806, 1806 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 100 μH ±10% Wire-Wound 1.7A Idc Q:25Brand: Bourns
AED 2.359Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 10) (ex VAT)
BI Technologies, HM76 Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.5A Idc
10
P.O.A.
Each (In a Pack of 10) (ex VAT)
BI Technologies, HM76 Wire-wound SMD Inductor 100 μH ±20% Wire-Wound 1.5A Idc
Stock information temporarily unavailable.
10
You may be interested in
Bourns, SDR1806, 1806 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 100 μH ±10% Wire-Wound 1.7A Idc Q:25Brand: Bourns
AED 2.359Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
BI TechnologiesInductance
100 μH
Maximum dc Current
1.5A
Length
13.46mm
Depth
9.4mm
Height
5.9mm
Dimensions
13.46 x 9.4 x 5.9mm
Tolerance
±20%
Maximum DC Resistance
300mΩ
Series
HM76
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
You may be interested in
Bourns, SDR1806, 1806 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 100 μH ±10% Wire-Wound 1.7A Idc Q:25Brand: Bourns
AED 2.359Each (In a Pack of 5) (ex VAT)

