Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Bicotest T631 TDR Cable Fault Locator, 1200m, RS232C Interface

RS Stock No.: 267-1878Brand: BicotestManufacturers Part No.: 10/T631/3/A
brand-logo
View all in Time Domain Reflectometers

Technical Document

Specifications

Best Accuracy

±0.5 %

Maximum Range

1200m

Resolution

0.05 %

Cable Type

CCTV, Coaxial CATV, Data Communication, HV Mains

Maximum Pulse Width

1200ns

Minimum Pulse Width

2ns

Pulse Amplitude

2.5V

Output Impedance

93Ω

Velocity Factor/Propagation Velocity

300m/µs

Interface Type

RS232C

Battery Life

12 h

Battery Type

C

Display Type

LCD

Power Source

Battery

Width

183mm

Length

300mm

Dimensions

300 x 183 x 75mm

Minimum Operating Temperature

-5°C

Height

75mm

Model Number p

T631

Maximum Operating Temperature

+50°C

Weight

2.5kg

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Bicotest T631 TDR Cable Fault Locator, 1200m, RS232C Interface

P.O.A.

Bicotest T631 TDR Cable Fault Locator, 1200m, RS232C Interface
Stock information temporarily unavailable.

Technical Document

Specifications

Best Accuracy

±0.5 %

Maximum Range

1200m

Resolution

0.05 %

Cable Type

CCTV, Coaxial CATV, Data Communication, HV Mains

Maximum Pulse Width

1200ns

Minimum Pulse Width

2ns

Pulse Amplitude

2.5V

Output Impedance

93Ω

Velocity Factor/Propagation Velocity

300m/µs

Interface Type

RS232C

Battery Life

12 h

Battery Type

C

Display Type

LCD

Power Source

Battery

Width

183mm

Length

300mm

Dimensions

300 x 183 x 75mm

Minimum Operating Temperature

-5°C

Height

75mm

Model Number p

T631

Maximum Operating Temperature

+50°C

Weight

2.5kg