Technical Documents
Specifications
Brand
BinderNumber of Contacts
5
Product Type
Connector
Mount Type
Panel Mount
Connector Size
14 AWG
Current
16A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
823
Orientation
Straight
Coding
L Coded
Voltage
63V
Mating Type
Screw
Shell Size
M16
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
105°C
Housing Material
Zinc Die Cast Nickel Plated
Pole Format
5P
Standards/Approvals
UL 2237
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany
Stock information temporarily unavailable.
AED 111.12
AED 111.12 Each (ex VAT)
AED 116.68
AED 116.68 Each (inc. VAT)
1
AED 111.12
AED 111.12 Each (ex VAT)
AED 116.68
AED 116.68 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 111.12 |
| 10+ | AED 102.24 |
Technical Documents
Specifications
Brand
BinderNumber of Contacts
5
Product Type
Connector
Mount Type
Panel Mount
Connector Size
14 AWG
Current
16A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
823
Orientation
Straight
Coding
L Coded
Voltage
63V
Mating Type
Screw
Shell Size
M16
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
105°C
Housing Material
Zinc Die Cast Nickel Plated
Pole Format
5P
Standards/Approvals
UL 2237
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany