Technical Documents
Specifications
Brand
BinderNumber of Contacts
5
Product Type
Connector
Mount Type
Panel Mount
Connector Size
16 AWG
Current
12A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
824
Orientation
Straight
Coding
K Coded
Voltage
630V
Mating Type
Screw
Shell Size
M12
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
85°C
Housing Material
Brass Nickel Plated
Pole Format
5P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany
Stock information temporarily unavailable.
AED 116.04
AED 116.04 Each (ex VAT)
AED 121.84
AED 121.84 Each (inc. VAT)
1
AED 116.04
AED 116.04 Each (ex VAT)
AED 121.84
AED 121.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 116.04 |
| 10+ | AED 106.79 |
Technical Documents
Specifications
Brand
BinderNumber of Contacts
5
Product Type
Connector
Mount Type
Panel Mount
Connector Size
16 AWG
Current
12A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
824
Orientation
Straight
Coding
K Coded
Voltage
630V
Mating Type
Screw
Shell Size
M12
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
85°C
Housing Material
Brass Nickel Plated
Pole Format
5P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany