binder Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Male, IP67, 713 Series

RS Stock No.: 706-7669Brand: BinderManufacturers Part No.: 09-3441-680-05
brand-logo

Technical Document

Specifications

Brand

Binder

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Series

713

Voltage Rating

250 V

Housing Material

Metal

Contact Plating

Gold

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

M12 male sockets front fastened

Screw locking system
A-Coded
Dip solder

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

binder Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Male, IP67, 713 Series

P.O.A.

binder Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Male, IP67, 713 Series
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Binder

Number Of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4A

Body Orientation

Straight

Series

713

Voltage Rating

250 V

Housing Material

Metal

Contact Plating

Gold

PRICED TO CLEAR

Yes

Country of Origin

Germany

Product details

M12 male sockets front fastened

Screw locking system
A-Coded
Dip solder