Technical Document
Specifications
Brand
BinderNumber Of Contacts
8
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
1A
Body Orientation
Straight
Voltage Rating
125 V
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
You may be interested in
binder Circular Connector, 8 Contacts, Panel Mount, Subminiature Connector, Socket, Male, IP67, 430 SeriesBrand: binder
AED 164.49Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
binder Circular Connector, 8 Contacts, Panel Mount, Socket, Male
1
P.O.A.
binder Circular Connector, 8 Contacts, Panel Mount, Socket, Male
Stock information temporarily unavailable.
1
You may be interested in
binder Circular Connector, 8 Contacts, Panel Mount, Subminiature Connector, Socket, Male, IP67, 430 SeriesBrand: binder
AED 164.49Each (ex VAT)
Technical Document
Specifications
Brand
BinderNumber Of Contacts
8
Mounting Type
Panel Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
Current Rating
1A
Body Orientation
Straight
Voltage Rating
125 V
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
You may be interested in
binder Circular Connector, 8 Contacts, Panel Mount, Subminiature Connector, Socket, Male, IP67, 430 SeriesBrand: binder
AED 164.49Each (ex VAT)
