Technical Document
Specifications
Brand
BinderProduct Type
Connector
Current
32A
Pole Format
4+PE
Connector Gender
Male
Voltage
600V
Mount Type
Panel Mount
Termination Type
Crimp
Minimum Operating Temperature
-40°C
Series
696
IP Rating
IP68
Maximum Operating Temperature
100°C
Hazardous Area Certification
UL
Cable CSA
2.5, 6mm²
Standards/Approvals
UL 2238
Colour
Black
Country of Origin
Germany
Stock information temporarily unavailable.
AED 48.26
AED 48.26 Each (ex VAT)
AED 50.67
AED 50.67 Each (inc. VAT)
1
AED 48.26
AED 48.26 Each (ex VAT)
AED 50.67
AED 50.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 48.26 |
| 10 - 24 | AED 44.35 |
| 25+ | AED 40.07 |
Technical Document
Specifications
Brand
BinderProduct Type
Connector
Current
32A
Pole Format
4+PE
Connector Gender
Male
Voltage
600V
Mount Type
Panel Mount
Termination Type
Crimp
Minimum Operating Temperature
-40°C
Series
696
IP Rating
IP68
Maximum Operating Temperature
100°C
Hazardous Area Certification
UL
Cable CSA
2.5, 6mm²
Standards/Approvals
UL 2238
Colour
Black
Country of Origin
Germany
