Technical Document
Specifications
Brand
BinderProduct Type
Connector
Pole Format
4+PE
Current
32A
Connector Gender
Female
Voltage
600V
Mount Type
Panel Mount
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Maximum Operating Temperature
100°C
Series
696
IP Rating
IP68
Hazardous Area Certification
UL
Cable CSA
2.5, 6mm²
Standards/Approvals
UL 2238
Colour
Black
Country of Origin
Germany
Stock information temporarily unavailable.
AED 71.58
AED 71.58 Each (ex VAT)
AED 75.16
AED 75.16 Each (inc. VAT)
1
AED 71.58
AED 71.58 Each (ex VAT)
AED 75.16
AED 75.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 71.58 |
| 10+ | AED 65.86 |
Technical Document
Specifications
Brand
BinderProduct Type
Connector
Pole Format
4+PE
Current
32A
Connector Gender
Female
Voltage
600V
Mount Type
Panel Mount
Minimum Operating Temperature
-40°C
Termination Type
Crimp
Maximum Operating Temperature
100°C
Series
696
IP Rating
IP68
Hazardous Area Certification
UL
Cable CSA
2.5, 6mm²
Standards/Approvals
UL 2238
Colour
Black
Country of Origin
Germany
