binder, 696 IP68 Black Panel Mount Mount 4+3+PE Connector UL, 3A, 60V

RS Stock No.: 762-149Brand: binderManufacturers Part No.: 09-6503-000-08
brand-logo
View all in Industrial Power Connectors

Technical Document

Specifications

Brand

Binder

Product Type

Connector

Pole Format

4+3+PE

Current

3A

Connector Gender

Male

Voltage

60V

Mount Type

Panel Mount

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

100°C

Series

696

IP Rating

IP68

Hazardous Area Certification

UL

Standards/Approvals

UL 2238

Colour

Black

Country of Origin

Germany

View all in Industrial Power Connectors

Stock information temporarily unavailable.

AED 48.26

AED 48.26 Each (ex VAT)

AED 50.67

AED 50.67 Each (inc. VAT)

binder, 696 IP68 Black Panel Mount Mount 4+3+PE Connector UL, 3A, 60V

AED 48.26

AED 48.26 Each (ex VAT)

AED 50.67

AED 50.67 Each (inc. VAT)

binder, 696 IP68 Black Panel Mount Mount 4+3+PE Connector UL, 3A, 60V

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 48.26
10 - 24AED 44.35
25+AED 40.07

Technical Document

Specifications

Brand

Binder

Product Type

Connector

Pole Format

4+3+PE

Current

3A

Connector Gender

Male

Voltage

60V

Mount Type

Panel Mount

Minimum Operating Temperature

-40°C

Termination Type

Crimp

Maximum Operating Temperature

100°C

Series

696

IP Rating

IP68

Hazardous Area Certification

UL

Standards/Approvals

UL 2238

Colour

Black

Country of Origin

Germany