Technical Document
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
5.0A
Series
678
Body Orientation
Straight
Voltage Rating
125 V
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Product details
Cable plug
L= 66 mm Ø= 19.9 mm
Miniature round plug connector, Binder 678
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
Miniature
Plug/Socket
Plug
Contact Gender
Male
Termination Method
Solder
Current Rating
5.0A
Series
678
Body Orientation
Straight
Voltage Rating
125 V
Contact Plating
Silver
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Product details
Cable plug
L= 66 mm Ø= 19.9 mm
