Technical Document
Specifications
Brand
BinderGender
Female
Contact Size
2.25mm
Wire Size
22 → 20 AWG
Termination Method
Crimp
Series
700
For Use With
Circular Connector
Current Rating
7A
Length
14.3mm
Contact Plating
Gold
Mounting Type
Cable Mount
Country of Origin
Germany
Product details
Binder 581 Series Contacts
From Binder, this range of crimp contacts are for use with the 581 Series of M16 circular connectors.
Binder 581 Series Connectors
Stock information temporarily unavailable.
Please check again later.
AED 4.00
Each (In a Bag of 5) (ex VAT)
AED 4.20
Each (In a Bag of 5) (inc VAT)
5
AED 4.00
Each (In a Bag of 5) (ex VAT)
AED 4.20
Each (In a Bag of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 4.00 | AED 20.00 |
50 - 245 | AED 3.75 | AED 18.75 |
250+ | AED 3.55 | AED 17.75 |
Technical Document
Specifications
Brand
BinderGender
Female
Contact Size
2.25mm
Wire Size
22 → 20 AWG
Termination Method
Crimp
Series
700
For Use With
Circular Connector
Current Rating
7A
Length
14.3mm
Contact Plating
Gold
Mounting Type
Cable Mount
Country of Origin
Germany
Product details
Binder 581 Series Contacts
From Binder, this range of crimp contacts are for use with the 581 Series of M16 circular connectors.