Technical Documents
Specifications
Brand
BinderNumber of Contacts
4
Product Type
Connector
Mount Type
Panel Mount
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
763
Coding
A Coded
Voltage
250V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
85°C
Housing Material
Zinc Die Cast Nickel Plated
Pole Format
4P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany
Product Details
The Binder M12-A female panel mount connector designed for secure integration into automation and sensor equipment. It features a robust metal housing with a PG 9 mounting thread and comes pre-wired with single strands for Rapid internal connection.
Stock information temporarily unavailable.
AED 48.26
AED 48.26 Each (ex VAT)
AED 50.67
AED 50.67 Each (inc. VAT)
1
AED 48.26
AED 48.26 Each (ex VAT)
AED 50.67
AED 50.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 48.26 |
| 10 - 24 | AED 45.21 |
| 25+ | AED 41.68 |
Technical Documents
Specifications
Brand
BinderNumber of Contacts
4
Product Type
Connector
Mount Type
Panel Mount
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
763
Coding
A Coded
Voltage
250V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
85°C
Housing Material
Zinc Die Cast Nickel Plated
Pole Format
4P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany
Product Details
The Binder M12-A female panel mount connector designed for secure integration into automation and sensor equipment. It features a robust metal housing with a PG 9 mounting thread and comes pre-wired with single strands for Rapid internal connection.