Technical Documents
Specifications
Brand
BinderProduct Type
Connector
Number of Contacts
4
Mount Type
Panel Mount
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
763
Voltage
250V
Coding
A Coded
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Mating Type
Screw
Housing Material
Zinc Die Cast Nickel Plated
Maximum Operating Temperature
85°C
Standards/Approvals
UL 2238
Pole Format
4P
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany
Stock information temporarily unavailable.
AED 48.26
AED 48.26 Each (ex VAT)
AED 50.67
AED 50.67 Each (inc. VAT)
1
AED 48.26
AED 48.26 Each (ex VAT)
AED 50.67
AED 50.67 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 48.26 |
| 10 - 24 | AED 45.21 |
| 25+ | AED 41.68 |
Technical Documents
Specifications
Brand
BinderProduct Type
Connector
Number of Contacts
4
Mount Type
Panel Mount
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
763
Voltage
250V
Coding
A Coded
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Mating Type
Screw
Housing Material
Zinc Die Cast Nickel Plated
Maximum Operating Temperature
85°C
Standards/Approvals
UL 2238
Pole Format
4P
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany