Technical Documents
Specifications
Brand
BinderNumber of Contacts
4
Product Type
Connector
Mount Type
Panel Mount
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
876
Voltage
250V
Coding
D Coded
Termination Type
Single Wire
Minimum Operating Temperature
-40°C
Mating Type
Screw
Housing Material
Zinc Die Cast Nickel Plated
Maximum Operating Temperature
85°C
Standards/Approvals
UL 2238
Pole Format
4P
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany
Stock information temporarily unavailable.
AED 46.06
AED 46.06 Each (ex VAT)
AED 48.36
AED 48.36 Each (inc. VAT)
1
AED 46.06
AED 46.06 Each (ex VAT)
AED 48.36
AED 48.36 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 46.06 |
| 10 - 24 | AED 43.34 |
| 25+ | AED 40.07 |
Technical Documents
Specifications
Brand
BinderNumber of Contacts
4
Product Type
Connector
Mount Type
Panel Mount
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP67
Series
876
Voltage
250V
Coding
D Coded
Termination Type
Single Wire
Minimum Operating Temperature
-40°C
Mating Type
Screw
Housing Material
Zinc Die Cast Nickel Plated
Maximum Operating Temperature
85°C
Standards/Approvals
UL 2238
Pole Format
4P
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany