Technical Documents
Specifications
Brand
BinderNumber of Contacts
12
Product Type
Connector
Mount Type
Panel Mount
Current
1.5A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
763
Voltage
30V
Coding
A Coded
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
85°C
Housing Material
Zinc Die Cast Nickel Plated
Standards/Approvals
UL 2238
Pole Format
12P
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany
Product Details
The Binder connector is a female panel mount connector designed for unshielded single wires. It offers robust performance with an IP68/IP69K rating, making it suitable for demanding industrial environments.
Stock information temporarily unavailable.
AED 112.30
AED 112.30 Each (ex VAT)
AED 117.91
AED 117.91 Each (inc. VAT)
1
AED 112.30
AED 112.30 Each (ex VAT)
AED 117.91
AED 117.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 112.30 |
| 10+ | AED 103.31 |
Technical Documents
Specifications
Brand
BinderNumber of Contacts
12
Product Type
Connector
Mount Type
Panel Mount
Current
1.5A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
763
Voltage
30V
Coding
A Coded
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
85°C
Housing Material
Zinc Die Cast Nickel Plated
Standards/Approvals
UL 2238
Pole Format
12P
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany
Product Details
The Binder connector is a female panel mount connector designed for unshielded single wires. It offers robust performance with an IP68/IP69K rating, making it suitable for demanding industrial environments.