Technical Documents
Specifications
Brand
BinderNumber of Contacts
4
Product Type
Connector
Mount Type
Panel Mount
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP40
Series
763
Coding
A Coded
Voltage
250V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
85°C
Housing Material
Brass Nickel Plated
Pole Format
4P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany
Product Details
The Binder connector is a M12 square female panel mount connector designed for use in automation technology sectors. It features a Compact design with multiple contacts for reliable connection, ensuring optimal functionality in various applications.
Stock information temporarily unavailable.
AED 58.83
AED 58.83 Each (ex VAT)
AED 61.77
AED 61.77 Each (inc. VAT)
1
AED 58.83
AED 58.83 Each (ex VAT)
AED 61.77
AED 61.77 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 58.83 |
| 10+ | AED 54.07 |
Technical Documents
Specifications
Brand
BinderNumber of Contacts
4
Product Type
Connector
Mount Type
Panel Mount
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP40
Series
763
Coding
A Coded
Voltage
250V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
85°C
Housing Material
Brass Nickel Plated
Pole Format
4P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany
Product Details
The Binder connector is a M12 square female panel mount connector designed for use in automation technology sectors. It features a Compact design with multiple contacts for reliable connection, ensuring optimal functionality in various applications.