Technical Documents
Specifications
Brand
BinderNumber of Contacts
5
Product Type
Connector
Mount Type
Panel Mount
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP40
Series
763
Coding
A Coded
Voltage
60V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
85°C
Housing Material
Brass Nickel Plated
Pole Format
5P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany
Product Details
The Binder connector is a square female panel mount connector designed for efficient electrical connections in automation technology. It features five unshielded contacts and is suitable for various applications requiring reliable performance.
Stock information temporarily unavailable.
AED 65.79
AED 65.79 Each (ex VAT)
AED 69.08
AED 69.08 Each (inc. VAT)
1
AED 65.79
AED 65.79 Each (ex VAT)
AED 69.08
AED 69.08 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 65.79 |
| 10+ | AED 60.52 |
Technical Documents
Specifications
Brand
BinderNumber of Contacts
5
Product Type
Connector
Mount Type
Panel Mount
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP40
Series
763
Coding
A Coded
Voltage
60V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
85°C
Housing Material
Brass Nickel Plated
Pole Format
5P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany
Product Details
The Binder connector is a square female panel mount connector designed for efficient electrical connections in automation technology. It features five unshielded contacts and is suitable for various applications requiring reliable performance.