Technical Documents
Specifications
Brand
BinderNumber of Contacts
8
Product Type
Connector
Mount Type
Panel Mount
Current
2A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP40
Series
763
Coding
A Coded
Voltage
30V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
85°C
Housing Material
Brass Nickel Plated
Pole Format
8P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany
Product Details
The Binder M12 Square female panel mount connector is designed for automation technology, providing a reliable connection for sensors and actuators in various applications. It features 8 unshielded contacts and a robust construction.
Stock information temporarily unavailable.
AED 100.53
AED 100.53 Each (ex VAT)
AED 105.56
AED 105.56 Each (inc. VAT)
1
AED 100.53
AED 100.53 Each (ex VAT)
AED 105.56
AED 105.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 100.53 |
| 10+ | AED 92.50 |
Technical Documents
Specifications
Brand
BinderNumber of Contacts
8
Product Type
Connector
Mount Type
Panel Mount
Current
2A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP40
Series
763
Coding
A Coded
Voltage
30V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
85°C
Housing Material
Brass Nickel Plated
Pole Format
8P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany
Product Details
The Binder M12 Square female panel mount connector is designed for automation technology, providing a reliable connection for sensors and actuators in various applications. It features 8 unshielded contacts and a robust construction.