Technical Documents
Specifications
Brand
BinderNumber of Contacts
8
Product Type
Connector
Mount Type
Panel Mount
Current
2A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
763
Coding
A Coded
Voltage
30V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
85°C
Housing Material
Stainless Steel
Pole Format
8P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany
Stock information temporarily unavailable.
AED 123.69
AED 123.69 Each (ex VAT)
AED 129.87
AED 129.87 Each (inc. VAT)
1
AED 123.69
AED 123.69 Each (ex VAT)
AED 129.87
AED 129.87 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 123.69 |
| 10+ | AED 113.79 |
Technical Documents
Specifications
Brand
BinderNumber of Contacts
8
Product Type
Connector
Mount Type
Panel Mount
Current
2A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
763
Coding
A Coded
Voltage
30V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
85°C
Housing Material
Stainless Steel
Pole Format
8P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany