Technical Documents
Specifications
Brand
BinderNumber of Contacts
5
Product Type
Connector
Mount Type
Panel Mount
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
763
Coding
A Coded
Voltage
60V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
85°C
Housing Material
Stainless Steel
Pole Format
5P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany
Product Details
The Binder connector is a robust M12 female panel mount connector, designed for reliable connectivity in demanding environments. Featuring five contacts and an IP68/IP69K rating, it ensures a secure and unshielded connection.
Stock information temporarily unavailable.
AED 83.10
AED 83.10 Each (ex VAT)
AED 87.25
AED 87.25 Each (inc. VAT)
1
AED 83.10
AED 83.10 Each (ex VAT)
AED 87.25
AED 87.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 83.10 |
| 10+ | AED 76.44 |
Technical Documents
Specifications
Brand
BinderNumber of Contacts
5
Product Type
Connector
Mount Type
Panel Mount
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
763
Coding
A Coded
Voltage
60V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Single Wire
Maximum Operating Temperature
85°C
Housing Material
Stainless Steel
Pole Format
5P
Standards/Approvals
UL 2238
Contact Plating
Gold
Contact Material
Bronze
Country of Origin
Germany
Product Details
The Binder connector is a robust M12 female panel mount connector, designed for reliable connectivity in demanding environments. Featuring five contacts and an IP68/IP69K rating, it ensures a secure and unshielded connection.