Technical Document
Specifications
Brand
BinderNumber of Contacts
4
Product Type
Connector
Mount Type
Panel Mount
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
818
Coding
D Coded
Voltage
63V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Through Hole
Housing Material
Zinc Die Cast Nickel Plated
Maximum Operating Temperature
85°C
Pole Format
4P
Standards/Approvals
DIN EN 61076-2-114
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany
Stock information temporarily unavailable.
AED 57.99
AED 57.99 Each (ex VAT)
AED 60.89
AED 60.89 Each (inc. VAT)
1
AED 57.99
AED 57.99 Each (ex VAT)
AED 60.89
AED 60.89 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 57.99 |
| 10+ | AED 53.39 |
Technical Document
Specifications
Brand
BinderNumber of Contacts
4
Product Type
Connector
Mount Type
Panel Mount
Current
4A
Plug/Socket
Plug
Contact Gender
Male
IP Rating
IP67
Series
818
Coding
D Coded
Voltage
63V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Through Hole
Housing Material
Zinc Die Cast Nickel Plated
Maximum Operating Temperature
85°C
Pole Format
4P
Standards/Approvals
DIN EN 61076-2-114
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany


