binder Industrial Circular Connector, 8 Contacts, Plug, IP40, 682 Series

Technical Document
Specifications
Brand
BinderNumber of Contacts
8
Product Type
Industrial Circular Connector
Current
5A
Plug/Socket
Plug
IP Rating
IP40
Series
682
Orientation
Angled
Coding
4 Coding
Voltage
60V
Minimum Operating Temperature
-40°C
Termination Type
Solder
Maximum Operating Temperature
85°C
Housing Material
Zinc Die Cast Nickel Plated
Standards/Approvals
2014/35/EU (EN 60529:1991,2014/35/EU,EN 60204-1:2018), CE, China RoHS, DIN EN 61076-2-106, REACH, RoHS, UKCA
Contact Plating
Silver
Contact Material
Copper Zinc Alloy
Country of Origin
Germany
Stock information temporarily unavailable.
AED 160.93
AED 160.93 Each (ex VAT)
AED 168.98
AED 168.98 Each (inc. VAT)
1
AED 160.93
AED 160.93 Each (ex VAT)
AED 168.98
AED 168.98 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 160.93 |
| 10+ | AED 148.09 |
Technical Document
Specifications
Brand
BinderNumber of Contacts
8
Product Type
Industrial Circular Connector
Current
5A
Plug/Socket
Plug
IP Rating
IP40
Series
682
Orientation
Angled
Coding
4 Coding
Voltage
60V
Minimum Operating Temperature
-40°C
Termination Type
Solder
Maximum Operating Temperature
85°C
Housing Material
Zinc Die Cast Nickel Plated
Standards/Approvals
2014/35/EU (EN 60529:1991,2014/35/EU,EN 60204-1:2018), CE, China RoHS, DIN EN 61076-2-106, REACH, RoHS, UKCA
Contact Plating
Silver
Contact Material
Copper Zinc Alloy
Country of Origin
Germany

