Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
712
Body Orientation
Right Angle
Voltage Rating
125.0 V
Mating Type
Screw On
Shell Size
14
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
85.0°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Female Angled Subminiature Connector, M9, IP67, Shielded - 712 Series
M9 angled female subminiature connector with IP67 ingress protection and 360° EMI protected shielding. This M9 subminiature angled female shielded cable connector has screw locking, solder termination and a 3.5 to 5 mm cable outlet.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
Stock information temporarily unavailable.
Please check again later.
AED 40.85
Each (ex VAT)
AED 42.89
Each (inc VAT)
1
AED 40.85
Each (ex VAT)
AED 42.89
Each (inc VAT)
1
Technical Document
Specifications
Brand
BinderNumber Of Contacts
3
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
4.0A
Series
712
Body Orientation
Right Angle
Voltage Rating
125.0 V
Mating Type
Screw On
Shell Size
14
Housing Material
Metal
Contact Plating
Gold
Minimum Operating Temperature
-40.0°C
Maximum Operating Temperature
85.0°C
Contact Material
Bronze
Country of Origin
Germany
Product details
Female Angled Subminiature Connector, M9, IP67, Shielded - 712 Series
M9 angled female subminiature connector with IP67 ingress protection and 360° EMI protected shielding. This M9 subminiature angled female shielded cable connector has screw locking, solder termination and a 3.5 to 5 mm cable outlet.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.