Technical Document
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Contact Gender
Female
Termination Method
Solder
Current Rating
3A
Body Orientation
Straight
Voltage Rating
125 V
Housing Material
Metal
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Minimum Operating Temperature
-40°C
Product details
Cable Plug & Socket
Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BinderNumber Of Contacts
5
Mounting Type
Cable Mount
Contact Gender
Female
Termination Method
Solder
Current Rating
3A
Body Orientation
Straight
Voltage Rating
125 V
Housing Material
Metal
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Minimum Operating Temperature
-40°C
Product details
Cable Plug & Socket
Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.
Binder M9 Subminiature Connectors, Metal, IP67 - Series 712
Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.
