Technical Document
Specifications
Brand
BinderNumber of Contacts
5
Product Type
Connector
Mount Type
Cable
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
713
Coding
A Coded
Voltage
60V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Screw Clamp
Maximum Operating Temperature
100°C
Housing Material
PA
Pole Format
5P
Standards/Approvals
DIN EN 61076-2-101
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany
Stock information temporarily unavailable.
AED 89.40
AED 89.40 Each (ex VAT)
AED 93.87
AED 93.87 Each (inc. VAT)
1
AED 89.40
AED 89.40 Each (ex VAT)
AED 93.87
AED 93.87 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 89.40 |
| 10+ | AED 82.28 |
Technical Document
Specifications
Brand
BinderNumber of Contacts
5
Product Type
Connector
Mount Type
Cable
Current
4A
Plug/Socket
Socket
Contact Gender
Female
IP Rating
IP68
Series
713
Coding
A Coded
Voltage
60V
Mating Type
Screw
Minimum Operating Temperature
-40°C
Termination Type
Screw Clamp
Maximum Operating Temperature
100°C
Housing Material
PA
Pole Format
5P
Standards/Approvals
DIN EN 61076-2-101
Contact Plating
Gold
Contact Material
Brass
Country of Origin
Germany
