Technical Documents
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
1.0A
Series
711
Body Orientation
Straight
Voltage Rating
125 V
Housing Material
Brass
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product Details
Stock information temporarily unavailable.
AED 48.10
AED 48.10 Each (ex VAT)
AED 50.50
AED 50.50 Each (inc. VAT)
1
AED 48.10
AED 48.10 Each (ex VAT)
AED 50.50
AED 50.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 49 | AED 48.10 |
| 50 - 99 | AED 39.54 |
| 100 - 249 | AED 36.75 |
| 250 - 499 | AED 36.17 |
| 500+ | AED 35.90 |
Technical Documents
Specifications
Brand
BinderNumber Of Contacts
7
Mounting Type
Cable Mount
Connector Size
M9
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
Current Rating
1.0A
Series
711
Body Orientation
Straight
Voltage Rating
125 V
Housing Material
Brass
Contact Plating
Gold
Maximum Operating Temperature
+85°C
Contact Material
Bronze
Minimum Operating Temperature
-40°C
Country of Origin
Germany
Product Details